Starrett KA014C Series Steel Pilot Drill for Metal, 79 mm Overall
- RS Stock No.:
- 219-246
- Mfr. Part No.:
- KA014C
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.90 |
*price indicative
- RS Stock No.:
- 219-246
- Mfr. Part No.:
- KA014C
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Series | KA014C | |
| Material | Steel | |
| Drill Bit Type | Pilot Drill | |
| Overall Length | 79 mm | |
| Drilling Application | Metal | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Series KA014C | ||
Material Steel | ||
Drill Bit Type Pilot Drill | ||
Overall Length 79 mm | ||
Drilling Application Metal | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett HSS Pilot Drill (79mm) is a standard high-speed steel drill designed for use with bi-metal hole saws. It provides precision and durability, ensuring smooth and accurate drilling. This pilot drill is compatible with all Starrett arbors starting with the letter "A," with the exception of the A3 Ulti-Mate and A6 Kwik-Change models. Ideal for professionals requiring reliable performance and long tool life when working with hole saws.
Steel body material
Related links
- BETA 451PA Series HSS Pilot Drill for Metal 53 mm Overall
- DeWALT HSS Pilot Drill for Metal 6.4mm Diameter, 83 mm Overall
- BETA 450PA Series HSS Pilot Drill for Metal 105 mm Overall
- BETA 450PA Series HSS Pilot Drill for Metal 80 mm Overall
- Dormer R458 Series Aluminum 7.14mm Diameter, 79 mm Overall
- Dormer R458 Series Aluminum 6.3mm Diameter, 79 mm Overall
- Dormer R458 Series Aluminum 7.8mm Diameter, 79 mm Overall
- Dormer R458 Series Aluminum 6.1mm Diameter, 79 mm Overall
