DeWALT HSS 6.4 mm, 83 mm Overall
- RS Stock No.:
- 172-905
- Mfr. Part No.:
- DT20627-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.97 |
*price indicative
- RS Stock No.:
- 172-905
- Mfr. Part No.:
- DT20627-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 83mm | |
| Drill Bit Size | 6.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 83mm | ||
Drill Bit Size 6.4 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 83mm Quick Change HSS Pilot Bit is designed for portable drilling of steel, alloyed, and non-alloyed materials. It is both forwards and backwards compatible with DEWALT Standard and Quick Change Arbours, making it versatile and easy to use. The high-speed steel construction ensures durability and precision in drilling tasks.
High-speed steel construction for durability and precision
83mm size for effective drilling of various materials
Quick Change design for easy and efficient use
Compatible with DEWALT Standard and Quick Change Arbours for versatility
Suitable for portable drilling of steel, alloyed, and non-alloyed materials
Related links
- Phoenix Contact WIREFOX-D SR 6 Series Solar Cable Insulated Wire Stripper 83 mm Overall
- Phoenix Contact WIREFOX-D SR 6-1 Series Solar Cable Insulated Wire Stripper 83 mm Overall
- Bahco Stubby 83 mm Overall
- Facom 1-Piece Punch 1.4mm Shank, 83 mm Overall
- BETA 3/4 in Drive 2-1/16 in 6 Point Square, 83 mm Overall Length
- DeWALT HSS 1 Centre 9.5 mm, 125 mm Overall
- DeWALT HSS, 75 mm Overall 10
- DeWALT HSS, 57 mm Overall 10
