BETA HSS, 6.35 mm Diameter 1, 105mm Overall
- RS Stock No.:
- 225-1069
- Mfr. Part No.:
- 450PA/1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.49 |
*price indicative
- RS Stock No.:
- 225-1069
- Mfr. Part No.:
- 450PA/1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Diameter | 6.35mm | |
| Overall Length | 105mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 6.35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Diameter 6.35mm | ||
Overall Length 105mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 6.35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pilot drills for arbors items 450AL / 1 PA / 1.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 80mm Overall
- CK Chrome Alloy Steel Drill Bit 6 mm 1, 105mm Overall
- Makita Aluminium 4 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 4 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 7 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5.5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 8 mm 1, 105mm Overall
