Milwaukee HSS-G, 12 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 264-032
- Mfr. Part No.:
- 4932352371
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€6.65
(exc. VAT)
€8.18
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.65 |
*price indicative
- RS Stock No.:
- 264-032
- Mfr. Part No.:
- 4932352371
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Drill Bit Size | 12mm | |
| Drilling Length | 101mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Finish Polished | ||
Drill Bit Size 12mm | ||
Drilling Length 101mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Thunderweb design is characterised by a conical shaped web which gets thicker towards the back of the drill bit. Standard drill bits have a constant thickness throughout their length. Even at the narrowest point the THUNDERWEB core is thicker than that of a standard drill bit.
Parabolic web cross section
Flute geometry
Polished finish reduces friction and extends drill bit life
