Milwaukee HSS-G, 10 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 264-053
- Mfr. Part No.:
- 4932352367
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 264-053
- Mfr. Part No.:
- 4932352367
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Overall Length | 133mm | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Drilling Length | 8mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Overall Length 133mm | ||
Number of Pieces 1 | ||
Finish Polished | ||
Drilling Length 8mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Drill Bit, 10mm Drill Point Diameter, 133mm Overall Length - 4932352367
This drill bit is a single-piece HSS-G tool designed for metalworking tasks in industrial environments. It provides a precision cutting point for accurate starts and is intended for use with standard bench and portable drilling equipment in automation, electronics, electrical and mechanical settings.
Features & Benefits
• 135° split point ensures precise starts and reduced walking
• Parabolic flute ejects hot chips rapidly, increasing tool life
• THUNDERWEB conical web delivers greater core strength
• Polished finish lowers friction, improving cutting efficiency
• Accepts higher feed pressure and torque, reducing breakages
• Parabolic flute ejects hot chips rapidly, increasing tool life
• THUNDERWEB conical web delivers greater core strength
• Polished finish lowers friction, improving cutting efficiency
• Accepts higher feed pressure and torque, reducing breakages
**Applications**
• Suitable for drilling steel panels in electrical enclosures
• Ideal for producing clearance holes in mechanical assemblies
• Used with drill presses for PCB mounting plate preparation
• Can be used for repetitive metal fabrication in automation cells
• Ideal for producing clearance holes in mechanical assemblies
• Used with drill presses for PCB mounting plate preparation
• Can be used for repetitive metal fabrication in automation cells
What material composition affects wear resistance?
It is manufactured from ground high-speed steel (HSS-G), which provides hardness and heat resistance suited to metal drilling operations.
How does the flute geometry impact thermal management?
The specialised flute form promotes Rapid chip evacuation and better heat dissipation, helping maintain cutting performance during extended runs.
What protective storage is provided for the tool?
It is supplied in an impact-resistant ABS case with rubber-reinforced corners to protect the cutting edges during transit and storage.
Which dimensional lengths are relevant to machining depth?
The tool offers a total length of 133 mm with a working length of 87 mm to define maximum drilling reach without extension.
