Milwaukee Carbide Tip 20 mm 1, 320mm Overall
- RS Stock No.:
- 264-048
- Mfr. Part No.:
- 4932352764
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€36.61
(exc. VAT)
€45.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.61 |
*price indicative
- RS Stock No.:
- 264-048
- Mfr. Part No.:
- 4932352764
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 320mm | |
| Number of Pieces | 1 | |
| Finish | Shot Blasting | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 20mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide Tip | ||
Overall Length 320mm | ||
Number of Pieces 1 | ||
Finish Shot Blasting | ||
Drill Point Angle 130° | ||
Drill Bit Size 20mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Milwaukee SDS Drill Bit, 20mm Drill Point Diameter, 320mm Overall Length - 4932352764
This SDS drill bit is a single-piece rotary hammer bit designed for percussion drilling in masonry and reinforced concrete. It combines a large carbide tip and a stabilised head geometry to maintain guidance and reduce vibration during heavy-duty drilling tasks in industrial settings.
Features & Benefits
• 4-cut head symmetry improves centring and reduces side forces
• 130° centring point ensures precise spot-starting for accurate holes
• Patented carbide tip design increases tip volume and durability
• Short spiral windings accelerate dust evacuation and reduce heat
• Reinforced flute geometry lowers vibration and limits breakages
• 130° centring point ensures precise spot-starting for accurate holes
• Patented carbide tip design increases tip volume and durability
• Short spiral windings accelerate dust evacuation and reduce heat
• Reinforced flute geometry lowers vibration and limits breakages
**Applications**
• Suitable for anchoring installations in mechanical and electrical assemblies
• Ideal for drilling through concrete with embedded rebar in construction automation
• Used with rotary hammer tools for cable route creation in electrical panels
• Can be used for installing fixings on structural steelwork where rebar is present
• Ideal for drilling through concrete with embedded rebar in construction automation
• Used with rotary hammer tools for cable route creation in electrical panels
• Can be used for installing fixings on structural steelwork where rebar is present
What guidance feature helps maintain drilling accuracy?
A centring point with a 130° point angle provides pinpoint starting accuracy and steady bore tracking.
How does the bit cope when it strikes reinforcing steel?
The head includes chamfers and a robust cutter arrangement that minimise jamming and enable continued penetration when hitting rebar.
What design elements reduce wear at the cutting edge?
Increased carbide content at the tip, dynamic curved secondary cutters and shot-blasted surface treatment reduce abrasion and heat build-up.
How is dust removed from the hole to maintain speed?
Shallow spiral windings and deep flute shoulders promote Rapid dust transport from the head to the flute, preserving drilling rate.
Related links
- Milwaukee Carbide Tip 20 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 20 mm 1, 320mm Overall
- Bosch Carbide Tip Hammer Drill Bit 20 mm 1, 520mm Overall
- DeWALT Hardened Steel Body 300mm Overall
- Bosch Solid Carbide Drill Bit 26 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 320mm Overall
