Bosch Solid Carbide Drill Bit 20 mm 1, 320mm Overall
- RS Stock No.:
- 673-256
- Mfr. Part No.:
- 2608900228
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€167.57
(exc. VAT)
€206.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.57 |
*price indicative
- RS Stock No.:
- 673-256
- Mfr. Part No.:
- 2608900228
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 320mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 20mm | |
| Drilling Length | 200mm | |
| Shank Size | 20mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 320mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 20mm | ||
Drilling Length 200mm | ||
Shank Size 20mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch EXPERT SDS MAX-8X Hammer Drill Bit designed for professionals seeking efficiency in drilling holes through reinforced concrete. This robust tool utilises Bosch Carbide Technology to deliver unparalleled durability and performance. With its 4-cutter full carbide head, the drill bit provides exceptional resistance and efficacy in challenging materials. Ideal for a variety of construction tasks, such as chemical Anchor setting and rebar connections, it promises to last up to three times longer than traditional options. This versatility makes it an essential tool in any contractor's arsenal, particularly for those working with demanding applications.
Engineered specifically for drilling into reinforced concrete
Delivers a longer lifespan, outperforming Bosch SDS max-4 Drill Bit by up to three times
Compatible with all SDS max rotary hammer drills for wide usability
Features a robust 4-cutter full carbide head to Punch through tough materials
Includes a highly resistant drill tip connection, enhanced by Bosch's special welding process
Specifically designed to meet the needs of construction professionals
Available in various lengths and diameters, allowing for flexibility in application
Each pack is conveniently available for purchase, offering quantity options to suit different project needs
Related links
- Bosch Solid Carbide Drill Bit 26 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 24 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 20 mm 1, 320mm Overall
- Milwaukee Carbide Tip 20 mm 1, 320mm Overall
