CK Steel, 10 mm, 133mm Overall Drill Bit

Image representative of range

Subtotal (1 unit)*

€9.46

(exc. VAT)

€11.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.46

*price indicative

RS Stock No.:
796-134
Mfr. Part No.:
T3100 10D
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Steel

Flute Type

Ground

Overall Length

133mm

Shank Type

Cylindrical Shank

Number of Pieces

6

Drill Bit Size

10mm

Drilling Length

87mm

Drill Point Angle

135°

Standards/Approvals

DIN338

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK HSS Split point drill bit is designed for precision drilling, ensuring non-wander starting with its split point design and high-speed steel construction.

High-speed steel construction guarantees durability and performance

135-degree split point design enables accurate starting with minimal wandering

Flute-ground design provides enhanced accuracy and drill efficiency

Conforms to DIN338 standards for reliable quality assurance

Diameter measures 10 mm, suitable for various drilling applications

Working length of 87 mm and overall length of 133 mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy