RS PRO Solid Carbide, 101mm Overall

Subtotal (1 unit)*

€69.91

(exc. VAT)

€85.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.91

*price indicative

RS Stock No.:
316-121
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Flute Type

33° Flute

Overall Length

101mm

Shank Type

Plain

Diameter

13mm

Finish

Uncoated

Shank Size

6.5mm

Drilling Length

63mm

Drill Point Angle

118°

Standards/Approvals

DIN 338, REACH DoC

COO (Country of Origin):
KR

RS PRO 6.5mm Carbide Jobber Drill, 118° Point Angle


The RS PRO 6.5mm Carbide Jobber Drill is designed for precision drilling in a variety of materials including general steel, cast irons, stainless steel, and aluminium. Its solid carbide construction ensures high wear resistance, providing a longer tool life compared to traditional HSS and HSCO drills.

Features and Benefits


Solid carbide construction: Offers superior wear resistance and durability

118° point angle: Ensures precise drilling and reduces wandering

33° flute geometry: Enhances chip evacuation for smoother operation

Wide material compatibility: Suitable for drilling aluminium, cast iron, and stainless steel

High wear resistance: Extends tool life in heat-resistant and abrasive materials

Applications


General steel applications

Cast irons

Stainless steel

Aluminium

Additional Information


Material: Carbide

Drill Bit Type: Jobber Drill

Diameter: 6.5 mm

Cutting Length: 63 mm

Overall Length: 101 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy