Dormer HSS, 110mm Overall 9.5 mm
- RS Stock No.:
- 302-770
- Mfr. Part No.:
- A3219.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€53.52
(exc. VAT)
€65.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.52 | €5.352 |
*price indicative
- RS Stock No.:
- 302-770
- Mfr. Part No.:
- A3219.5
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 110mm | |
| Shank Type | Tri-Flat | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 9.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 110mm | ||
Shank Type Tri-Flat | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drill Bit Size 9.5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.
Self centering cross tip
Vapor and bronze finish
