DeWALT HSS, 9.5 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 215-848
- Mfr. Part No.:
- DT4941-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€138.76
(exc. VAT)
€170.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €138.76 |
*price indicative
- RS Stock No.:
- 215-848
- Mfr. Part No.:
- DT4941-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 125mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 10 | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 125mm | ||
Shank Type Non-Slip | ||
Number of Pieces 10 | ||
Drilling Length 81mm | ||
Drill Bit Size 9.5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 9.5mm x 125mm HSS-E Cobalt Alloy Steel Metal Drill Bit designed for longer life with 5% cobalt alloyed High Speed Steel. It features a pilot point tip for easier penetration of surfaces, cleaner burr-free holes, and spin-proof three-sided shaft for optimal grip in the drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm².
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip allows for easier penetration of all surfaces
Versatile for portable or stationary drilling of high alloy content steels and metals up to 1100N/mm² tensile strength
Spin-proof three-sided shaft for optimal grip in drill chuck
Related links
- DeWALT HSS 125mm Overall Drill Bit
- Dormer HSS 125mm Overall Drill Bit
- BETA HSS 125mm Overall, 9.5 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 9.5 mm Shank Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
- Volkel HSS 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly High Speed Steel-E 125mm Overall Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
