Dormer HSS, 25 mm Overall 0.9 mm 1

Subtotal (1 pack of 10 units)*

€29.19

(exc. VAT)

€35.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€29.19€2.919

*price indicative

RS Stock No.:
302-777
Mfr. Part No.:
A022.9
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Flute Type

Spiral

Overall Length

25mm

Shank Type

Cylindrical Shank/Straight Shank

Number of Pieces

1

Finish

Superior

Drill Bit Size

0.9 mm

Drill Point Angle

135°

Cutting Direction

Right

Standards/Approvals

DINSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Versatile drill bit is designed to provide optimal performance when drilling into various materials, especially for applications requiring high precision. It features a special 135° point with cross-shaped sharpening, making it ideal for self-centering when drilling by hand or on machines, resulting in more accurate holes and a better finish quality.

Cross shaped sharpening

Superior Finish Quality

Related links