Dormer HSS, 15.5 mm, 156mm Overall, 12.7 mm Shank Drill Bit
- RS Stock No.:
- 299-7827
- Mfr. Part No.:
- A17015.5
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€59.65
(exc. VAT)
€73.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.65 |
*price indicative
- RS Stock No.:
- 299-7827
- Mfr. Part No.:
- A17015.5
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Overall Length | 156mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 83mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 15.5mm | |
| Shank Size | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Overall Length 156mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 83mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 15.5mm | ||
Shank Size 12.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").
Related links
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
