Dormer HSS, 3.4 mm, 67mm Overall, 3.4 mm Shank Drill Bit
- RS Stock No.:
- 302-793
- Mfr. Part No.:
- A3213.4
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.58 | €1.258 |
*price indicative
- RS Stock No.:
- 302-793
- Mfr. Part No.:
- A3213.4
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 67mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Bronze | |
| Drilling Length | 40mm | |
| Drill Bit Size | 3.4mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Shank Size | 3.4mm | |
| Coolant Through | No | |
| Standards/Approvals | ISO A3214.0 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 67mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Bronze | ||
Drilling Length 40mm | ||
Drill Bit Size 3.4mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Shank Size 3.4mm | ||
Coolant Through No | ||
Standards/Approvals ISO A3214.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.
Self centering cross tip
Vapor and bronze finish
Related links
- RS PRO HSS 70mm Overall, 3.4 mm Shank Drill Bit
- Dormer HSS 67mm Overall, 3.3 mm Shank Drill Bit
- Dormer HSS 67mm Overall, 3.5 mm Shank Drill Bit
- Bosch HSS-G 3.4 mm Shank Drill Bit
- Dormer High Speed Steel Tin 3.4 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.4 mm Shank Drill Bit
- BETA HSS 2.78 mm Shank Drill Bit
- Dormer HSS 8 mm Shank Drill Bit
