RS PRO High Speed Steel, 3.4 mm, 70mm Overall, 3.4 mm Shank Drill Bit
- RS Stock No.:
- 905-655
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.20 | €1.62 |
*price indicative
- RS Stock No.:
- 905-655
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 70mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Shank Size | 3.4mm | |
| Coolant Through | No | |
| Drilling Length | 39mm | |
| Drill Bit Size | 3.4mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 70mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Shank Size 3.4mm | ||
Coolant Through No | ||
Drilling Length 39mm | ||
Drill Bit Size 3.4mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill is a high-speed steel tool designed for exceptional durability and precision in various drilling applications. Its titanium nitride coating enhances wear resistance for prolonged tool life and superior performance.
Titanium Nitride coating significantly extends tool life by providing increased wear resistance
Self-centring split point design ensures accurate hole starts without the need for centre punching
Bright-finish body promotes smoother chip evacuation, leading to cleaner drilling
Designed to operate efficiently across a wide range of materials including stainless steel and aluminium
Related links
- Tivoly High Speed Steel 70mm Overall Drill Bit
- Dormer High Speed Steel Tin 3.4 mm Shank Drill Bit
- RS PRO HSS 70mm Overall, 3.4 mm Shank Drill Bit
- Bosch HSS-G 3.4 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.6 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.7 mm Shank Drill Bit
