Tivoly High Speed Steel, 4.2 mm, 75mm Overall Drill Bit
- RS Stock No.:
- 302-872
- Mfr. Part No.:
- 11452010420
- Manufacturer:
- Tivoly
Subtotal (1 pack of 10 units)*
€16.70
(exc. VAT)
€20.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.70 | €1.67 |
*price indicative
- RS Stock No.:
- 302-872
- Mfr. Part No.:
- 11452010420
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | 30° Flute | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type 30° Flute | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Point Angle 118° | ||
Drill Bit Size 4.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill bit features a split point design, making it ideal for drilling steel and cast iron. Its self centring sharpening allows for versatile use on a variety of materials, including steels and aluminium. The split point grinding reduces the drill tip, enabling simple self centring on smooth surfaces and significantly decreasing the required axial load for enhanced drilling efficiency.
Cylindrical shank
30° type N flute
High speed steel
118° tip
Related links
- Tivoly High Speed Steel 75mm Overall Drill Bit
- RS PRO Cobalt High Speed Steel 75mm Overall, 4.2 mm Shank Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Tivoly High Speed Steel-E 75mm Overall Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
