Tivoly High Speed Steel 1 3 mm, 61 mm Overall
- RS Stock No.:
- 302-967
- Mfr. Part No.:
- 10864040300
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 302-967
- Mfr. Part No.:
- 10864040300
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 61mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 61mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill Bit is designed for the hardest woods, featuring a speed point cut ideal for angled drilling. Particularly effective for hardwoods and terraces, it delivers rapid drilling performance and maximum longevity. Its design ensures ultra precise and controllable drilling, making it a reliable choice for woodworkers. Proudly made in France.
High speed steel
Tri flat shank
SPEED POINT tip
SLR laser graduation
Related links
- Tivoly Carbon Steel 1 3 mm, 61 mm Overall
- Tivoly High Speed Steel 1, 133 mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- Tivoly High Speed Steel 1 6 mm, 93 mm Overall
- Tivoly High Speed Steel 1 4 mm, 75 mm Overall
- Tivoly High Speed Steel 34mm Overall Drill Bit
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- SAM High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
