Tivoly High Speed Steel 1 HSS Wood Drill Bit, 13mm Diameter 8 mm, 117 mm Overall
- RS Stock No.:
- 270-5473
- Mfr. Part No.:
- 10864020800
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 270-5473
- Mfr. Part No.:
- 10864020800
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Sub Type | HSS Wood Drill Bit | |
| Shank Diameter | 13mm | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Sub Type HSS Wood Drill Bit | ||
Shank Diameter 13mm | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HSS wood drill bit is incredibly fast and precise high performance drill bit for the hardest of woods, thanks to its speed point cut, which is particularly suited for angled drilling.
Especially for hardwoods and terraces
Incredibly fast drilling
Maximum long life
Ultra-precise with controllable drilling
Related links
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- DeWALT High Speed Steel 1 8 mm, 117 mm Overall
- Bosch 1 Drill Bit 150mm Overall
- Tivoly Carbon Steel 1 8 mm, 117 mm Overall
- Tivoly High Speed Steel 133mm Overall Drill Bit
- Tivoly High Speed Steel 109mm Overall Drill Bit
- Tivoly High Speed Steel 34mm Overall Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
