Tivoly Carbon Steel 1 14 mm, 152 mm Overall
- RS Stock No.:
- 302-973
- Mfr. Part No.:
- 10802521400
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.08 |
*price indicative
- RS Stock No.:
- 302-973
- Mfr. Part No.:
- 10802521400
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
Standards/Approvals DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Flat Wood Bit is an incredibly fast and precise high performance drill bit designed for the hardest woods. Featuring a double chip breaking cut and a reinforced body, it excels in large diameter drilling, making it ideal for hardwoods and terraces. Its design ensures maximum longevity and allows for quick tool changes, providing efficiency and durability in every use.
Carbon steel construction
Hexagonal shank
Centring point
Related links
- Tivoly Carbon Steel 1 12 mm, 152 mm Overall
- Tivoly Carbon Steel 1 18 mm, 152 mm Overall
- Tivoly Carbon Steel 1 26 mm, 158 mm Overall
- Tivoly Carbon Steel 1 3 mm, 61 mm Overall
- Tivoly Carbon Steel 1 600 mm Overall
- Tivoly Carbon Steel 1 4 mm, 75 mm Overall
- Tivoly Carbon Steel 1, 122 mm Overall
- Tivoly Carbon Steel 1 5 mm, 86 mm Overall
