Tivoly Carbon Steel 1, 10mm Diameter 18 mm, 600 mm Overall

Subtotal (1 unit)*

€40.21

(exc. VAT)

€49.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.21

*price indicative

RS Stock No.:
270-5460
Mfr. Part No.:
10801241800
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

Carbon Steel

Shank Diameter

10mm

Overall Length

600mm

Number of Pieces

1

Drill Point Diameter

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly High performance drill bit for deep and through drilling, in all types of wood, thanks to its single, high-clearance fluting.

Especially for hard and soft woods

Deep and through-drilling

Optimal chip removal

Anti-rotation attachment

Maximum long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy