Tivoly High Speed Steel, 49mm Overall 2 mm 1-Pieces
- RS Stock No.:
- 302-981
- Mfr. Part No.:
- 10804420200
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€3.80
(exc. VAT)
€4.67
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.80 |
*price indicative
- RS Stock No.:
- 302-981
- Mfr. Part No.:
- 10804420200
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 49mm | |
| Flute Type | Type S | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Drill Bit Size | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 49mm | ||
Flute Type Type S | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Drill Bit Size 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Flat Drill Bit is designed for both wood and metal, offering incredibly fast drilling capabilities. Its high clearance fluting and split point tip ensure precise penetration, making it ideal for hardwoods, terraces, steels, and aluminium. Crafted in France, this drill bit guarantees maximum longevity and efficiency, perfect for a variety of applications.
High speed steel
Automatic centring
Tri flat shank
Type S flute
Large chip clearance
Related links
- Tivoly High Speed Steel, 49mm Overall 2 mm 1
- BETA High Speed Steel Cobalt, 49mm Overall 2 mm 1
- SAM High Speed Steel, 49mm Overall 2 mm
- RS PRO Cobalt High Speed Steel, 49mm Overall 2 mm 10
- Tivoly High Speed Steel, 49mm Overall 2.1 mm 1
- CK Steel, 49mm Overall 2 mm 6
- Dormer High Speed Cobalt, 49mm Overall 2 mm
- DeWALT Cobalt High Speed Steel 1, 49mm Overall
