CK Steel, 2 mm, 49mm Overall Drill Bit

Image representative of range

Subtotal (1 pair)*

€2.82

(exc. VAT)

€3.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.82

*price indicative

RS Stock No.:
794-246
Mfr. Part No.:
T3100 02TD
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Steel

Flute Type

Ground

Overall Length

49mm

Shank Type

Cylindrical Shank

Number of Pieces

6

Drill Bit Size

2mm

Drill Point Angle

135°

Drilling Length

24mm

Standards/Approvals

DIN338

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK HSS Split point drill bit is a precision tool designed for drilling with enhanced accuracy. Its 135-degree split point ensures effective starting without wandering, making it Ideal for various applications.

High speed steel construction provides durability and performance

135 degree split point design facilitates non-wander drilling

Flute ground for achieving accuracy in results

Diameter measures 2 mm, suitable for fine drilling tasks

Working length of 24 mm for versatility in application

Guaranteed for 1 year against material or workmanship defects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy