Tivoly High Speed Steel, 93mm Overall 5.5 mm 1-Pieces

Subtotal (1 pack of 10 units)*

€22.19

(exc. VAT)

€27.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€22.19€2.219

*price indicative

RS Stock No.:
302-990
Mfr. Part No.:
11452010550
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

93mm

Flute Type

30° Flute

Shank Type

Cylindrical

Number of Pieces

1

Drill Bit Size

5.5mm

Drill Point Angle

118°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill bit features a split point design, making it ideal for drilling steel and cast iron. Its self centring sharpening allows for versatile use on a variety of materials, including steels and aluminium. The split point grinding reduces the drill tip, enabling simple self centring on smooth surfaces and significantly decreasing the required axial load for enhanced drilling efficiency.

Cylindrical shank

30° type N flute

High speed steel

118° tip

Related links