CK Steel, 93mm Overall 5.5 mm 6-Pieces
- RS Stock No.:
- 796-125
- Mfr. Part No.:
- T3100 055D
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.62
(exc. VAT)
€4.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.62 |
*price indicative
- RS Stock No.:
- 796-125
- Mfr. Part No.:
- T3100 055D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 93mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 57mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 93mm | ||
Flute Type Ground | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drill Bit Size 5.5mm | ||
Drilling Length 57mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is designed for precision drilling with a 5.5mm diameter, ensuring accurate results in various applications.
High-speed steel construction provides durability
135-degree split point design prevents wandering at the start
Flute ground to enhance drilling accuracy
Conforms to DIN338 standards for reliability
Working length measures 57mm for effective operation
Overall length of 93mm suits diverse tasks
Related links
- CK Steel, 93mm Overall 6 mm 6
- SAM High Speed Steel, 93mm Overall 5.5 mm
- Tivoly High Speed Steel, 93mm Overall 5.5 mm 1
- BETA High Speed Steel Tin, 93mm Overall 5.5 mm 1
- Dormer HSS, 93mm Overall 5.5 mm
- Dormer High Speed Cobalt, 93mm Overall 5.5 mm
- Dormer HSS, 93mm Overall 5.5 mm 1
- Bosch HSS, 93mm Overall 5.5 mm 1
