Tivoly High Speed Steel, 1.5 mm, 40mm Overall Drill Bit
- RS Stock No.:
- 303-018
- Mfr. Part No.:
- 11454110150
- Manufacturer:
- Tivoly
Subtotal (1 pack of 10 units)*
€26.40
(exc. VAT)
€32.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.40 | €2.64 |
*price indicative
- RS Stock No.:
- 303-018
- Mfr. Part No.:
- 11454110150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | 35° Flute | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 1.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type 35° Flute | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Drill Bit Size 1.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Drill bit is designed for high performance drilling in high strength steels and cast iron. Its advanced geometry enables incredibly fast drilling while ensuring maximum longevity and precision. Made in France, this drill bit features split point grinding for effective self centring on smooth surfaces, significantly reducing the required axial load. The FUSIO coating offers excellent heat resistance up to 400°C and a low coefficient of friction of 0.2, enhancing cutting speed and service life while minimizing axial load. Ideal for intensive applications in high strength materials.
Automatic centring
35° type N flute
High speed steel construction
135° tip
Related links
- Tivoly High Speed Steel 40mm Overall Drill Bit
- RS PRO High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- SAM High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 40mm Overall, 1.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 40mm Overall Drill Bit
- CK Steel 40mm Overall Drill Bit
- RS PRO High Speed Steel Cobalt 40mm Overall, 1.5 mm Shank Drill Bit
- Dormer HSS 40mm Overall Drill Bit
