BETA High Speed Steel Tin, 1.5 mm, 40mm Overall Drill Bit
- RS Stock No.:
- 225-7662
- Mfr. Part No.:
- 414 1,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.39 |
*price indicative
- RS Stock No.:
- 225-7662
- Mfr. Part No.:
- 414 1,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Overall Length | 40mm | |
| Flute Type | Helical | |
| Shank Type | Short Series | |
| Finish | Tin, High Speed Steel | |
| Drill Bit Size | 1.5mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 18mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Overall Length 40mm | ||
Flute Type Helical | ||
Shank Type Short Series | ||
Finish Tin, High Speed Steel | ||
Drill Bit Size 1.5mm | ||
Drill Point Angle 130° | ||
Drilling Length 18mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin, 125mm Overall Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 80mm Overall Drill Bit
- BETA High Speed Steel Tin 117mm Overall Drill Bit
- BETA High Speed Steel Tin 34mm Overall Drill Bit
- BETA High Speed Steel Tin 125mm Overall Drill Bit
