Bosch Carbide Steel, 152mm Overall
- RS Stock No.:
- 692-286
- Mfr. Part No.:
- 2608902255
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.28 |
*price indicative
- RS Stock No.:
- 692-286
- Mfr. Part No.:
- 2608902255
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Carbide Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Carbide Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit designed for high precision drilling across multiple materials. With its unique centring tip, it allows users to accurately start holes, making it easier for professionals in the building trades. The robust carbide tip, refined through fine grinding techniques, ensures durability and effectiveness, while the optimised dust extraction channel facilitates fast and efficient drilling processes. Suitable for use in both impact mode on concrete or stone and rotary settings for a variety of materials, this drill bit is a versatile tool for any tradesperson.
Ideal for drilling in materials such as wood, plastic, ceramics, and stone
Features Bosch Centre Geometry for precise hole placement
Equipped with a centring tip that enhances accuracy during initial drilling
Manufactured with a high-performance carbide tip for long-lasting use
Optimised dust extraction channel aids in quick and clean drilling
Compatible with three-jaw drill chucks thanks to its cylindrical shank
Offers up to 5x accuracy compared to the Bosch CYL-3 drill bit
Available in various sizes to suit multiple applications
