Bosch Carbide Steel, 152mm Overall
- RS Stock No.:
- 692-288
- Mfr. Part No.:
- 2608902260
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
New product - Preorder today
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.05 |
*price indicative
- RS Stock No.:
- 692-288
- Mfr. Part No.:
- 2608902260
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Carbide Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Carbide Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit designed for precision drilling across various materials. This versatile drill bit incorporates Bosch Centre Geometry to facilitate easy and accurate starting holes with a specially engineered centring tip. Crafted with a high-performance carbide tip that ensures durability through fine grinding, it optimises dust extraction during operation for more efficient drilling processes. This product is Ideal for both the building trades and DIY enthusiasts who require a reliable tool that excels at delivering consistent results
Compatible with impact mode on concrete and stone, and rotary setting for softer materials
Offers maximum precision and versatility, catering to the diverse needs of building trades
Delivers up to 5 times the precision compared to the Bosch cyl-3 drill bit
Features a cylindrical shank designed to fit three-jaw drill chucks effortlessly
Manufactured with an optimised dust extraction channel that enhances the drilling experience
Available in multiple sizes to meet various project requirements
