Dormer High Speed Steel, 220mm Overall 1 in

Image representative of range

Subtotal (1 unit)*

€64.78

(exc. VAT)

€79.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.78

*price indicative

RS Stock No.:
792-428
Mfr. Part No.:
A1109/16
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

4

Flute Type

Helical

Overall Length

220mm

Shank Type

Cylindrical

Finish

Bright

Drill Point Angle

118°

Shank Size

14.3mm

Drilling Length

144mm

Drill Bit Size

1in

Standards/Approvals

BS 328, ISO 494, DIN 340 RN

RoHS Status: Exempt

Imperial Long Series Twist Drill


HSS Long & Extra Long Series


These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Standards

BS 328; DIN 340; RN; ISO 494

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy