Dormer High Speed Cobalt, 4.76 mm, 89mm Overall, 4.8 mm Shank Drill Bit
- RS Stock No.:
- 695-0493
- Mfr. Part No.:
- A9003/16
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€15.92
(exc. VAT)
€19.58
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.92 |
*price indicative
- RS Stock No.:
- 695-0493
- Mfr. Part No.:
- A9003/16
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Flute Type | Helical | |
| Overall Length | 89mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Point Angle | 130° | |
| Shank Size | 4.8mm | |
| Drill Bit Size | 4.76mm | |
| Drilling Length | 59mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Flute Type Helical | ||
Overall Length 89mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Point Angle 130° | ||
Shank Size 4.8mm | ||
Drill Bit Size 4.76mm | ||
Drilling Length 59mm | ||
Cutting Direction Right | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- Dormer High Speed Steel 62mm Overall, 4.8 mm Shank Drill Bit
- Dormer High Speed Cobalt 89mm Overall, 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 57mm Overall, 2.4 mm Shank Drill Bit
- Dormer High Speed Cobalt 89mm Overall Drill Bit
- Dormer High Speed Cobalt 114mm Overall, 7.9 mm Shank Drill Bit
- Dormer High Speed Cobalt 76mm Overall, 1.6 mm Shank Drill Bit
- Dormer High Speed Cobalt 48mm Overall, 1.6 mm Shank Drill Bit
- Dormer High Speed Cobalt 41mm Overall, 1.6 mm Shank Drill Bit
