CK Steel, 2.5 mm, 57mm Overall Drill Bit
- RS Stock No.:
- 794-245
- Mfr. Part No.:
- T3100 025TD
- Manufacturer:
- CK
Image representative of range
Subtotal (1 pair)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.90 |
*price indicative
- RS Stock No.:
- 794-245
- Mfr. Part No.:
- T3100 025TD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 57mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drilling Length | 30mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 2.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 57mm | ||
Flute Type Ground | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drilling Length 30mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 2.5mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
The CK HSS Split point drill bit offers precise drilling capabilities for various applications. With its cutting-edge design, it ensures optimal performance, Ideal for both amateur and professional use.
High speed steel construction for durability
135-degree split point design facilitates non-wander starting
Flute ground for superior accuracy in drilling
Conforms to DIN338 standards for reliability
Diameter of 2.5 mm supports versatile usage
Working length measures 30 mm for extended reach
Overall length of 57 mm enhances ease of handling
Related links
- Tivoly High Speed Steel 57mm Overall Drill Bit
- BETA Titanium Nitride 2.5 mm, 57mm Overall Drill Bit
- Tivoly High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- SAM High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer HSS 57mm Overall Drill Bit
- BETA HSS 57mm Overall Drill Bit
