BETA Titanium Nitride, Steel, 2.5 mm, 57mm Overall Drill Bit
- RS Stock No.:
- 225-7675
- Mfr. Part No.:
- 414 2,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.65 |
*price indicative
- RS Stock No.:
- 225-7675
- Mfr. Part No.:
- 414 2,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Titanium Nitride, Steel | |
| Number of Flutes | 3 | |
| Overall Length | 57mm | |
| Flute Type | Helical | |
| Shank Type | Short Series | |
| Number of Pieces | 1 | |
| Finish | Tin, High Speed Steel | |
| Drilling Length | 30mm | |
| Drill Bit Size | 2.5mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Titanium Nitride, Steel | ||
Number of Flutes 3 | ||
Overall Length 57mm | ||
Flute Type Helical | ||
Shank Type Short Series | ||
Number of Pieces 1 | ||
Finish Tin, High Speed Steel | ||
Drilling Length 30mm | ||
Drill Bit Size 2.5mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Titanium Nitride 3.25 mm, 65mm Overall Drill Bit
- BETA HSS 57mm Overall Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- BETA Steel 2.75 mm, 61mm Overall Drill Bit
- BETA HSS 57mm Overall, 2.5 mm Shank Drill Bit
- BETA HSS-G 57mm Overall, 50 mm Shank Drill Bit
- BETA Steel 61mm Overall, 3 mm Shank Drill Bit
- BETA Steel 2.25 mm 2.25 mm Shank Drill Bit
