CK Steel, 6 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 796-129
- Mfr. Part No.:
- T3100 06D
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.92 |
*price indicative
- RS Stock No.:
- 796-129
- Mfr. Part No.:
- T3100 06D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Flute Type | Ground | |
| Overall Length | 93mm | |
| Number of Pieces | 6 | |
| Shank Type | Cylindrical Shank | |
| Drilling Length | 57mm | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Flute Type Ground | ||
Overall Length 93mm | ||
Number of Pieces 6 | ||
Shank Type Cylindrical Shank | ||
Drilling Length 57mm | ||
Drill Bit Size 6mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK High speed steel drill bit is designed for precision drilling in various materials, featuring a 135-degree split point for effective starting without wandering, making it a reliable choice for both professionals and enthusiasts.
High-speed steel construction ensures durability and longevity
135-degree split point design allows for non-wander starting
Flute ground for improved accuracy
Conforms to DIN338 standards for quality assurance
Diameter of 6 mm with a working length of 57 mm
