CK Steel, 8 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 796-131
- Mfr. Part No.:
- T3100 08D
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 796-131
- Mfr. Part No.:
- T3100 08D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Flute Type | Ground | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drilling Length | 75mm | |
| Drill Bit Size | 8mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Flute Type Ground | ||
Overall Length 117mm | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drilling Length 75mm | ||
Drill Bit Size 8mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is designed for precise drilling applications, featuring an 8mm diameter and a robust construction that ensures reliable performance in various materials.
High-speed steel construction enhances durability
135-degree split point design prevents wandering during initial entry
Flute ground for improved accuracy in drilling results
Conforms to DIN338 standards for consistent quality
Diameter measures 8 mm, Ideal for a range of uses
Working length of 75 mm accommodates deeper drilling
Overall length of 117 mm for versatile applications
Related links
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- Tivoly High Speed Steel 117mm Overall Drill Bit
- Dormer High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- Starrett HSS 117mm Overall Drill Bit
- Bosch HSS 117mm Overall Drill Bit
- Dormer HSS 117mm Overall Drill Bit
- BETA HSS 117mm Overall Drill Bit
