SAM High Speed Steel, 8 mm, 117mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 221-6091
- Mfr. Part No.:
- FP-1-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 221-6091
- Mfr. Part No.:
- FP-1-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical | |
| Shank Size | 8mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 75mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | NF ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Shank Type Cylindrical | ||
Shank Size 8mm | ||
Drill Point Angle 118° | ||
Drilling Length 75mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals NF ISO 235, DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short drill bit is cut by grinding in HSS steel and have 8mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Related links
- SAM High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- Dormer High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel 8 mm Shank Drill Bit
- Dormer High Speed Steel Tin 8 mm Shank Drill Bit
- Dormer High Speed Cobalt 117mm Overall, 8 mm Shank Drill Bit
