RS PRO HSS, 3.3 mm, 6.3 mm Shank Drill Bit

Subtotal (1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.19

*price indicative

RS Stock No.:
828-202
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Straight

Shank Type

Hex

Finish

Blue Stream Tempered

Drill Bit Size

3.3mm

Shank Size

6.3mm

Drilling Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Hexagon Drive Drills


¼ inch hex drive drills to produce pilot holes for metric size taps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy