Subtotal (1 unit)*
€7.19
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.19 |
*price indicative
- RS Stock No.:
- 828-224
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Shank Type | Hex | |
| Drill Bit Size | 5mm | |
| Shank Size | 6.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Shank Type Hex | ||
Drill Bit Size 5mm | ||
Shank Size 6.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Hexagon Drive Drills
¼ inch hex drive drills to produce pilot holes for metric size taps
Related links
- RS PRO HSS 50mm Overall, 6.3 mm Shank Drill Bit
- CK Cobalt High Speed Steel 6.3 mm Shank Drill Bit
- RS PRO HSS 6.3 mm Shank Drill Bit
- RS PRO HSS 6.3 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.3 mm Shank Drill Bit
- RS PRO HSS 250mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 86mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 62mm Overall, 5 mm Shank Drill Bit
