CK Cobalt High Speed Steel, 3 mm, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 857-649
- Mfr. Part No.:
- T3200 03
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 857-649
- Mfr. Part No.:
- T3200 03
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Finish | Bronze | |
| Cutting Direction | Straight | |
| Drill Bit Size | 3mm | |
| Shank Size | 6.3mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Finish Bronze | ||
Cutting Direction Straight | ||
Drill Bit Size 3mm | ||
Shank Size 6.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt HSS Drill Bits offer precision-engineered solutions for efficient and smooth drilling. Designed for demanding materials, they ensure superior cutting speed and overall performance across various applications.
Advanced Vorteck Tip Technology ensures smoother operation
Versatile design excels in drilling tough materials like stainless steel
Self-centring precision eliminates pre-drilling on curved surfaces
Related links
- CK Cobalt High Speed Steel 6.3 mm Shank Drill Bit
- CK Cobalt High Speed Steel 6.3 mm Shank Drill Bit
- CK Cobalt High Speed Steel 6.3 mm Shank Drill Bit
- CK Cobalt High Speed Steel 6.3 mm Shank Drill Bit
- CK Cobalt High Speed Steel 6.3 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- Dormer Cobalt High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 5.5 mm Shank Drill Bit
