CK Cobalt High Speed Steel, 5 mm, 6.3 mm Shank Drill Bit

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.33

*price indicative

RS Stock No.:
857-651
Mfr. Part No.:
T3200 05
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Cobalt High Speed Steel

Number of Flutes

2

Flute Type

Ground

Number of Pieces

1

Shank Type

Hex

Finish

Bronze

Shank Size

6.3mm

Cutting Direction

Straight

Drill Bit Size

5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK cobalt HSS drill bits provide precise drilling capabilities, engineered with Advanced technology for optimal performance across various materials.

Advanced Vorteck Tip Technology enhances cutting speed through efficient swarf dispersal

Self-centring tip negates the need for pre-drilling on curved surfaces

Constructed from M35 HSS with 5% Cobalt for superior heat dissipation

Quick lock hex shank allows secure bit changes with impact drivers

Durable black oxide coating ensures lasting corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy