RS PRO HSS, 19 mm, 4.3mm Overall, 19 mm Shank Drill Bit

Subtotal (1 unit)*

€9.17

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.17

*price indicative

RS Stock No.:
879-437
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

4.3mm

Flute Type

2

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Titanium Nitride Coated

Drill Bit Size

19mm

Drilling Length

3.1mm

Shank Size

19mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit offers exceptional durability and precision. With a Titanium Nitride coated working area, it delivers outstanding wear resistance and ensures a consistent high-performance drilling experience across various materials.

TiN coating enhances wear resistance for extended tool life

Self-centring split point eliminates the need for centre punching

Bright-finish body promotes efficient chip clearance and reduces heat build-up

Designed for reliable performance in diverse materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy