RS PRO HSS, 19 mm, 150mm Overall, 0.5 in Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€61.54

(exc. VAT)

€75.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.54

*price indicative

RS Stock No.:
879-433
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

150mm

Flute Type

Twist Drill Bit

Number of Pieces

1

Shank Type

Cylindrical/Straight

Finish

Steam Tempered

Drill Bit Size

19mm

Drill Point Angle

118°

Drilling Length

75mm

Shank Size

0.5in

Standards/Approvals

No

COO (Country of Origin):
KR
The RS PRO drill bit is a reliable tool designed for effective drilling in various materials. Its primary function is to deliver precision and durability across a range of engineering applications.

Manufactured from high-speed steel (HSS) for enhanced durability and wear resistance

Blue steam-tempered finish provides a black/blue oxide surface, improving toughness

Features a 118° point angle and 2-flute design for efficient chip removal

Suitable for drilling into steel, cast iron, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy