RS PRO Carbide, 10 mm, 89mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 879-471
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€184.01
(exc. VAT)
€226.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.01 |
*price indicative
- RS Stock No.:
- 879-471
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | Wide | |
| Overall Length | 89mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 10mm | |
| Shank Size | 10mm | |
| Drilling Length | 47mm | |
| Coolant Through | Yes | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type Wide | ||
Overall Length 89mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 140° | ||
Drill Bit Size 10mm | ||
Shank Size 10mm | ||
Drilling Length 47mm | ||
Coolant Through Yes | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in tough materials, featuring a carbide construction that enhances durability and cutting efficiency for demanding tasks including stainless steel machining.
Point R-thinning enhances centring and reduces chip curling
Special flute geometry optimised for stainless steel machining
Nano-layered TiAIN coating provides exceptional tool life
140° 4-facet point ensures excellent self-centring and minimal burr formation
Related links
- RS PRO Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Iron 10 mm 10 mm Shank Drill Bit
- Dormer HSS 89mm Overall, 10 mm Shank Drill Bit
