RS PRO Carbide, 4.9 mm, 82mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 879-484
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€155.10
(exc. VAT)
€190.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.10 |
*price indicative
- RS Stock No.:
- 879-484
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | Wide | |
| Overall Length | 82mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 4.9mm | |
| Drilling Length | 44mm | |
| Shank Size | 6mm | |
| Coolant Through | Yes | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type Wide | ||
Overall Length 82mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 4.9mm | ||
Drilling Length 44mm | ||
Shank Size 6mm | ||
Coolant Through Yes | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO carbide drill bit designed for high-performance drilling in stainless steel and other tough materials, featuring Advanced geometry and coatings to enhance cutting efficiency and tool longevity.
Point R-thinning enhances centering and reduces chip curling
Special flute geometry optimised for machining stainless steels
Nano-layered TiAIN coating improves surface finish and extends tool life
Wide flutes and tailored core design facilitate efficient chip evacuation
Related links
- Dormer Solid Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 82mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 82mm Overall Drill Bit
- Dormer Solid Carbide 82mm Overall, 6 mm Shank Drill Bit
