RS PRO Carbide, 6 mm, 82mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 908-148
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€62.28
(exc. VAT)
€76.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.28 |
*price indicative
- RS Stock No.:
- 908-148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 82mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 6mm | |
| Drilling Length | 44mm | |
| Drill Point Angle | 140° | |
| Coolant Through | No | |
| Shank Size | 6mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 82mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 6mm | ||
Drilling Length 44mm | ||
Drill Point Angle 140° | ||
Coolant Through No | ||
Shank Size 6mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO carbide drill offers exceptional performance in demanding drilling tasks. It designed for rigidity and durability, making it Ideal for high-speed applications across various materials.
Manufactured from solid carbide to ensure high rigidity and excellent wear resistance
TiAlN coating enhances heat resistance, improving reliability at increased cutting speeds
Optimised geometry with a 140° point angle facilitates stable cutting and accurate hole formation
30° flute helix angle allows for efficient chip evacuation even at deeper drilling depths
Related links
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 82mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 82mm Overall, 6 mm Shank Drill Bit
