RS PRO High Speed Steel, 5 mm, 200mm Overall, 5 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.44

*price indicative

RS Stock No.:
905-549
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Flute Type

Ground

Overall Length

200mm

Shank Type

Cylindrical/Straight

Number of Pieces

1

Cutting Direction

Precision Ground Cutting Edge

Drilling Length

150mm

Drill Bit Size

5mm

Shank Size

5mm

Coolant Through

No

Standards/Approvals

ISO 3292

COO (Country of Origin):
KR
The RS PRO drill bit is expertly designed for precision drilling in challenging deep-hole applications, offering exceptional performance and durability for various materials.

Designed to reach areas standard drills cannot for deep-hole drilling

Made from high-quality high speed steel for durability and performance

Engineered flutes reduce friction and improve chip evacuation

Precision-ground flutes ensure smooth cutting and efficient swarf evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy