RS PRO High Speed Steel, 5 mm, 315mm Overall, 5 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€14.16

(exc. VAT)

€17.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.16

*price indicative

RS Stock No.:
905-553
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

315mm

Flute Type

Ground

Number of Pieces

1

Shank Type

Cylindrical/Straight

Drill Bit Size

5mm

Cutting Direction

Precision Ground Cutting Edge

Drilling Length

250mm

Shank Size

5mm

Coolant Through

No

Standards/Approvals

ISO 3292

COO (Country of Origin):
KR
The RS PRO drill bit offers exceptional reach and reliability, designed for deep-hole drilling tasks. Its high-speed steel construction ensures lasting durability while providing consistently precise performance across various materials.

Designed for deep-hole drilling, enabling access to hard-to-reach areas

Constructed from premium high-speed steel for incredible durability

Precision-ground flutes enhance cutting efficiency and improve chip evacuation

Suitable for drilling in metals, alloys, and general materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy