RS PRO High Speed Steel, 1.7 mm, 43mm Overall, 1.7 mm Shank Drill Bit
- RS Stock No.:
- 905-566
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.72 | €1.272 |
*price indicative
- RS Stock No.:
- 905-566
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 43mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Shank Size | 1.7mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 1.7mm | |
| Drilling Length | 20mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 43mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Shank Size 1.7mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drill Bit Size 1.7mm | ||
Drilling Length 20mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill designed for precision drilling in various metals, ensuring reliable performance in both general and professional applications.
Tough high-speed steel offers excellent durability for extended use
Standard 118° point angle enhances self-centring and reduces walking
Jobber-length design allows for good reach in through-holes and deeper drilling
Excellent rigidity and edge retention enable safe drilling into various metals
Suitable for use with steels, cast iron, and non-ferrous alloys
Related links
- Tivoly High Speed Steel 43mm Overall Drill Bit
- RS PRO HSS 1.7 mm Shank Drill Bit
- Dormer HSS 1.7 mm Shank Drill Bit
- RS PRO High Speed Steel 43mm Overall, 1.6 mm Shank Drill Bit
- Dormer High Speed Cobalt 43mm Overall, 2.5 mm Shank Drill Bit
- Tivoly High Speed Steel 43mm Overall Drill Bit
- RS PRO High Speed Steel 148mm Overall, 6.5 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 2.8 mm Shank Drill Bit
