RS PRO High Speed Steel, 2.8 mm, 61mm Overall, 2.8 mm Shank Drill Bit
- RS Stock No.:
- 905-571
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.32 | €1.332 |
*price indicative
- RS Stock No.:
- 905-571
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 61mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Shank Size | 2.8mm | |
| Drilling Length | 33mm | |
| Drill Bit Size | 2.8mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 61mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Shank Size 2.8mm | ||
Drilling Length 33mm | ||
Drill Bit Size 2.8mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit designed for efficient and reliable metalworking, designed to facilitate a range of drilling tasks with precision and durability.
Tough high-speed steel construction ensures long-lasting performance
Standard 118° point angle promotes reliable self-centering and reduces walking
Jobber-length flutes provide excellent reach for deeper drilling capabilities
Centre cutting design enhances drilling efficiency across various metals
Related links
- Tivoly High Speed Steel 61mm Overall, 2.8 mm Shank Drill Bit
- RS PRO HSS 61mm Overall, 2.8 mm Shank Drill Bit
- Dormer HSS 2.8 mm Shank Drill Bit
- RS PRO High Speed Steel-E 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 2.9 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 2.7 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 61mm Overall, 3 mm Shank Drill Bit
