RS PRO High Speed Steel, 1.8 mm, 46mm Overall, 1.8 mm Shank Drill Bit
- RS Stock No.:
- 905-577
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.72 | €1.272 |
*price indicative
- RS Stock No.:
- 905-577
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 46mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Drilling Length | 22mm | |
| Drill Bit Size | 1.8mm | |
| Drill Point Angle | 118° | |
| Shank Size | 1.8mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 46mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Drilling Length 22mm | ||
Drill Bit Size 1.8mm | ||
Drill Point Angle 118° | ||
Shank Size 1.8mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO HSS Jobber Drill represents a premium drilling solution crafted from high-speed steel, specifically designed for general-purpose metalworking, offering versatility across various materials including steels and non-ferrous metals.
Tough high-speed steel construction enhances durability and performance
Standard 118° point angle supports reliable self-centering and reduces walking
Jobber-length flutes provide good reach for deeper drilling tasks
Suitable for use with cast iron, aluminium, and plastics
Related links
- Dormer High Speed Steel 1.8 mm Shank Drill Bit
- RS PRO HSS 46mm Overall, 1.8 mm Shank Drill Bit
- Tivoly High Speed Steel 46mm Overall Drill Bit
- RS PRO High Speed Steel 46mm Overall, 1.9 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel 1.9 mm Shank Drill Bit
- Dormer High Speed Cobalt 46mm Overall, 3 mm Shank Drill Bit
