RS PRO High Speed Steel, 3 mm, 46mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 905-689
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.88 | €1.188 |
*price indicative
- RS Stock No.:
- 905-689
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 46mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drilling Length | 16mm | |
| Drill Bit Size | 3mm | |
| Drill Point Angle | 118° | |
| Shank Size | 3mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 46mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drilling Length 16mm | ||
Drill Bit Size 3mm | ||
Drill Point Angle 118° | ||
Shank Size 3mm | ||
Coolant Through No | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill designed for precision metal working, providing enhanced rigidity and stability for creating accurate holes with minimal deflection, making it perfect for confined spaces.
Stub-length design enhances rigidity and reduces deflection for accurate drilling
118° point angle ensures effective self-centering and reduces walking
Durable HSS construction suits a variety of materials, enhancing versatility
Bright coating improves tool life and resistance against wear
Related links
- Dormer High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Cobalt 46mm Overall, 3 mm Shank Drill Bit
- RS PRO HSS 46mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 1.8 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 1.9 mm Shank Drill Bit
- RS PRO High Speed Steel 160mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 100mm Overall, 3 mm Shank Drill Bit
